Analog Devices LTC4412ES6#TRPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LTC4412ES6#TRPBF |
| LCSC Part # | C514442 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 2.5V~28V TSOT-23-6 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23-6 | |
| Operating Temperature - | -40℃~+85℃ | |
| Supply Voltage | 2.5V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,558
1,558 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6401 | $ 2.64 |
| 10+ | $ 2.2994 | $ 22.99 |
| 30+ | $ 2.0968 | $ 62.90 |
| 100+ | $ 1.8686 | $ 186.86 |
| 500+ | $ 1.7741 | $ 887.05 |
| 1,000+ | $ 1.7321 | $ 1732.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23-6 | |
| Operating Temperature - | -40℃~+85℃ | |
| Supply Voltage | 2.5V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



