NXP Semicon FS32K144HFT0VLLT
| Hersteller | NXP SemiconAsian Brands |
| Herst.-Teilenr. | FS32K144HFT0VLLT |
| LCSC-Nr. | C515292 |
| Verp. | LQFP-100(14x14) |
| Kundennummer | |
| Hauptmerkm. | 512KB -40℃~+105℃ ARM Cortex-M4 64KB 80MHz FLASH 12bit 89 LQFP-100(14x14) Microcontrollers RoHS |
| Datenblatt | NXP Semicon FS32K144HFT0VLLT |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 512KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+105℃ | |
| CPU Core | ARM Cortex-M4 | |
| Peripheral/Function | Watchdog | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 64KB | |
| EEPROM | 512KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 89 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 512KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+105℃ | |
| CPU Core | ARM Cortex-M4 |
| Typ | Beschreibung | |
|---|---|---|
| Peripheral/Function | Watchdog | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 64KB | |
| EEPROM | 512KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 89 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 12
12 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 12.7004 | $ 12.70 |
| 10+ | $ 12.1863 | $ 121.86 |
| 30+ | $ 10.9378 | $ 328.13 |
| 100+ | $ 10.1594 | $ 1015.94 |
Standardgehäuse450/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 512KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+105℃ | |
| CPU Core | ARM Cortex-M4 | |
| Peripheral/Function | Watchdog | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 64KB | |
| EEPROM | 512KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 89 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 512KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+105℃ | |
| CPU Core | ARM Cortex-M4 |
| Typ | Beschreibung | |
|---|---|---|
| Peripheral/Function | Watchdog | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 64KB | |
| EEPROM | 512KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 89 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
