Analog Devices MAX9860ETG+T
| Manufacturer | Analog DevicesAsian Brands |
| MPN | MAX9860ETG+T |
| LCSC Part # | C516787 |
| Packaging | TQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | -40℃~+85℃ serial TQFN-24-EP(4x4) CODECS RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | Analog Devices | |
| Packaging | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7684 | $ 2.77 |
| 10+ | $ 2.6989 | $ 26.99 |
| 30+ | $ 2.6525 | $ 79.58 |
| 100+ | $ 2.291 | $ 229.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | Analog Devices | |
| Packaging | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



