TM(Shenzhen Titan Micro Elec) TM1621B
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1621B |
| LCSC Part # | C5174490 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | -25℃~+75℃ 256kHz 60uA 1/2, 1/3 32x4 bit 1/2, 1/3, 1/4 2.4V~5.2V 4线串行接口 SSOP-48-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SSOP-48-300mil | |
| operating temperature | -25℃~+75℃ | |
| Built In Oscillator | 256kHz | |
| Operating Current | 60uA | |
| Bias | 1/2, 1/3 | |
| Display RAM | 32x4 bit | |
| Duty cycle | 1/2, 1/3, 1/4 | |
| Operating Voltage | 2.4V~5.2V | |
| Interface | 4线串行接口 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.179 | $ 0.90 |
| 30+ | $ 0.1466 | $ 4.40 |
| 240+ | $ 0.1211 | $ 29.06 |
| 990+ | $ 0.1037 | $ 102.66 |
| 2,400+ | $ 0.096 | $ 230.40 |
| 7,200+ | $ 0.0914 | $ 658.08 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SSOP-48-300mil | |
| operating temperature | -25℃~+75℃ | |
| Built In Oscillator | 256kHz | |
| Operating Current | 60uA | |
| Bias | 1/2, 1/3 | |
| Display RAM | 32x4 bit | |
| Duty cycle | 1/2, 1/3, 1/4 | |
| Operating Voltage | 2.4V~5.2V | |
| Interface | 4线串行接口 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



