LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAX MX2EDGKM-5.08-GN01-08P-Cu-Y-A product image
  • MX2EDGKM-5.08-GN01-08P-Cu-Y-A thumbnail 1
  • MX2EDGKM-5.08-GN01-08P-Cu-Y-A thumbnail 2
  • MX2EDGKM-5.08-GN01-08P-Cu-Y-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX2EDGKM-5.08-GN01-08P-Cu-Y-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX2EDGKM-5.08-GN01-08P-Cu-Y-A
LCSC Part #
C5187961
Packaging
P=5.08mm
Customer #
Key Attributes
-40℃~+105℃ 15A 300V Green 12~24 5.08mm 2.5 Screw fixed P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconMAX MX2EDGKM-5.08-GN01-08P-Cu-Y-A
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5296$ 0.53
10+$ 0.4416$ 4.42
50+$ 0.3824$ 19.12
100+$ 0.3384$ 33.84
500+$ 0.3126$ 156.30
1,000+$ 0.2989$ 298.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=5.08mm
Operating Temperature Range-40℃~+105℃
Current Rating (Max)15A
Voltage Rating (Max)300V
ColorGreen
Wire Gauge - AWG12~24
Pitch5.08mm
Connector Type-
Wire Gauge - mm22.5
fixed formScrew fixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.