TyoHM RT1/4W10MJT/B
| Manufacturer | TyoHMAsian Brands |
| MPN | RT1/4W10MJT/B |
| LCSC Part # | C5200509 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | 250mW ±5% Through Hole,D2.4xL6.4mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Power(Watts) | 250mW | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0951 | $ 0.48 |
| 50+ | $ 0.0781 | $ 3.91 |
| 150+ | $ 0.0696 | $ 10.44 |
| 500+ | $ 0.0632 | $ 31.60 |
| 2,500+ | $ 0.0556 | $ 139.00 |
| 5,000+ | $ 0.053 | $ 265.00 |
| 10,000+ | $ 0.0524 | $ 524.00 |
| 20,000+ | $ 0.0519 | $ 1038.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Power(Watts) | 250mW | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



