YIYUAN YTC1P-3010-01
| Manufacturer | YIYUANAsian Brands |
| MPN | YTC1P-3010-01 |
| LCSC Part # | C5221282 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 12V 4mm 单PINBit 弹簧顶针(POGO PIN) 2.5A Gold Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| Contact Material | Brass | |
| Rated Voltage | 12V | |
| Overall Length/Height | 4mm | |
| Number of Pins | 单PINBit | |
| Type | 弹簧顶针(POGO PIN) | |
| Rated Current | 2.5A | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0474 | $ 0.24 |
| 50+ | $ 0.0462 | $ 2.31 |
| 150+ | $ 0.0454 | $ 6.81 |
| 500+ | $ 0.0446 | $ 22.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| Contact Material | Brass | |
| Rated Voltage | 12V | |
| Overall Length/Height | 4mm | |
| Number of Pins | 单PINBit | |
| Type | 弹簧顶针(POGO PIN) | |
| Rated Current | 2.5A | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



