Texas Instruments CD4027BE
| Manufacturer | |
| MPN | CD4027BE |
| LCSC Part # | C5239 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 4000B Set and Reset JK-Type 24MHz Supplementary type 4uA Positive Edge DIP-16 Flip Flops RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Packaging | DIP-16 | |
| Series | 4000B | |
| Source Current | 6.8mA | |
| Function | Set and Reset | |
| Supply Voltage | 3V~18V | |
| Type | JK-Type | |
| Sink Current | 6.8mA | |
| Clock Frequency | 24MHz | |
| Input Capacitance | 5pF | |
| Output Type | Supplementary type | |
| Maximum Propagation Delay | 90ns@15V,50pF | |
| Quiescent Current (Iq) | 4uA | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 558
558 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2917 | $ 0.29 |
| 10+ | $ 0.2332 | $ 2.33 |
| 25+ | $ 0.2039 | $ 5.10 |
| 100+ | $ 0.1819 | $ 18.19 |
| 500+ | $ 0.1644 | $ 82.20 |
| 1,000+ | $ 0.1556 | $ 155.60 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Packaging | DIP-16 | |
| Series | 4000B | |
| Source Current | 6.8mA | |
| Function | Set and Reset | |
| Supply Voltage | 3V~18V | |
| Type | JK-Type | |
| Sink Current | 6.8mA | |
| Clock Frequency | 24MHz | |
| Input Capacitance | 5pF | |
| Output Type | Supplementary type | |
| Maximum Propagation Delay | 90ns@15V,50pF | |
| Quiescent Current (Iq) | 4uA | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


