Texas Instruments LMG5200MOFT
| Manufacturer | |
| MPN | LMG5200MOFT |
| LCSC Part # | C527479 |
| Packaging | QFM-9 |
| Customer # | |
| Key Attributes | 4.75V~5.25V -40℃~+125℃@(Tj) QFM-9 Full Half-Bridge (H Bridge) Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | QFM-9 | |
| Feature | - | |
| Supply Voltage | 4.75V~5.25V | |
| Operating temperature | -40℃~+125℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.7497 | $ 20.75 |
| 10+ | $ 19.6032 | $ 196.03 |
| 30+ | $ 18.2058 | $ 546.17 |
| 100+ | $ 16.9893 | $ 1698.93 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | QFM-9 | |
| Feature | - | |
| Supply Voltage | 4.75V~5.25V | |
| Operating temperature | -40℃~+125℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



