Nexperia HEF4528BT,653
| Manufacturer | NexperiaAsian Brands |
| MPN | HEF4528BT,653 |
| LCSC Part # | C54596 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 35ns 4.5V~15.5V 4000B Monostable SOIC-16 Multivibrators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Propagation Delay | 35ns | |
| Sink Current | - | |
| Source Current | - | |
| Input Type | - | |
| Supply Voltage | 4.5V~15.5V | |
| OperatingTemperature | - | |
| Logic Family | 4000B | |
| Logic Gate Type | Monostable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3369 | $ 0.34 |
| 6+ | $ 0.2716 | $ 1.63 |
| 50+ | $ 0.2443 | $ 12.22 |
| 200+ | $ 0.2094 | $ 41.88 |
| 500+ | $ 0.1912 | $ 95.60 |
| 1,600+ | $ 0.1821 | $ 291.36 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Propagation Delay | 35ns | |
| Sink Current | - | |
| Source Current | - | |
| Input Type | - | |
| Supply Voltage | 4.5V~15.5V | |
| OperatingTemperature | - | |
| Logic Family | 4000B | |
| Logic Gate Type | Monostable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



