Nexperia 74LVC1G175GV,125
| Manufacturer | NexperiaAsian Brands |
| MPN | 74LVC1G175GV,125 |
| LCSC Part # | C548290 |
| Packaging | SC-74 |
| Customer # | |
| Key Attributes | Reset 74LVC D-Type 200MHz 40uA Non-Inverted Positive Edge SC-74 Flip Flops RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Source Current | 32mA | |
| Function | Reset | |
| Series | 74LVC | |
| Supply Voltage | 1.65V~5.5V | |
| Type | D-Type | |
| Sink Current | 32mA | |
| Clock Frequency | 200MHz | |
| Input Capacitance | 2.5pF | |
| Quiescent Current (Iq) | 40uA | |
| Maximum Propagation Delay | 4ns@5V,50pF | |
| Output Type | Non-Inverted | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6054 | $ 0.61 |
| 10+ | $ 0.5083 | $ 5.08 |
| 30+ | $ 0.4598 | $ 13.79 |
| 100+ | $ 0.4112 | $ 41.12 |
| 500+ | $ 0.3824 | $ 191.20 |
| 1,000+ | $ 0.352 | $ 352.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Source Current | 32mA | |
| Function | Reset | |
| Series | 74LVC | |
| Supply Voltage | 1.65V~5.5V | |
| Type | D-Type | |
| Sink Current | 32mA | |
| Clock Frequency | 200MHz | |
| Input Capacitance | 2.5pF | |
| Quiescent Current (Iq) | 40uA | |
| Maximum Propagation Delay | 4ns@5V,50pF | |
| Output Type | Non-Inverted | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



