LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec JH1312S-5P product image
  • JH1312S-5P thumbnail 1
  • JH1312S-5P thumbnail 2
  • JH1312S-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec JH1312S-5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
JH1312S-5P
LCSC Part #
C556999
Packaging
-
Customer #
Key Attributes
-25℃~+85℃ IP68 Female 5A Circular Connector Assemblies RoHS
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4217$ 1.42
10+$ 1.1349$ 11.35
90+$ 1.0196$ 91.76
100+$ 0.8876$ 88.76
500+$ 0.83$ 415.00
1,000+$ 0.8042$ 804.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerCixi Kefa Elec
Packaging-
Operating Temperature Range-25℃~+85℃
Level of ProtectionIP68
GenderFemale
Current Rating (Max)5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.