LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec JH1312P-9P product image
  • JH1312P-9P thumbnail 1
  • JH1312P-9P thumbnail 2
  • JH1312P-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec JH1312P-9PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
JH1312P-9P
LCSC Part #
C557016
Packaging
-
Customer #
Key Attributes
-25℃~+85℃ IP68 rehd 3A Circular Connector Assemblies RoHS
Custom CablesMOQ 1pc
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5173$ 1.52
10+$ 1.3185$ 13.19
30+$ 1.1941$ 35.82
100+$ 0.9893$ 98.93
500+$ 0.9316$ 465.80
1,000+$ 0.9058$ 905.80
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerCixi Kefa Elec
Packaging-
Operating Temperature Range-25℃~+85℃
Level of ProtectionIP68
Genderrehd
Current Rating (Max)3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.