LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec JH2110P-4P product image
  • JH2110P-4P thumbnail 1
  • JH2110P-4P thumbnail 2
  • JH2110P-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec JH2110P-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
JH2110P-4P
LCSC Part #
C557081
Packaging
-
Customer #
Key Attributes
-25℃~+85℃ IP68 rehd 30A Circular Connector Assemblies RoHS
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.024$ 2.02
10+$ 1.7585$ 17.59
30+$ 1.5932$ 47.80
100+$ 1.4232$ 142.32
500+$ 1.3458$ 672.90
1,000+$ 1.3125$ 1312.50
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerCixi Kefa Elec
Packaging-
Operating Temperature Range-25℃~+85℃
Level of ProtectionIP68
Genderrehd
Current Rating (Max)30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.