Analog Devices HMC542BLP4ETR
| Manufacturer | Analog DevicesAsian Brands |
| MPN | HMC542BLP4ETR |
| LCSC Part # | C579554 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 50Ω 31.5dB 560mW 0Hz~4GHz VQFN-24-EP(4x4) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Analog Devices | |
| Packaging | VQFN-24-EP(4x4) | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 31.5dB | |
| Power (Watts) | 560mW | |
| Frequency Range | 0Hz~4GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 105
105 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7698 | $ 4.77 |
| 30+ | $ 4.0615 | $ 121.85 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Analog Devices | |
| Packaging | VQFN-24-EP(4x4) | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 31.5dB | |
| Power (Watts) | 560mW | |
| Frequency Range | 0Hz~4GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



