LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 009175003001006 product image
Images for reference only

Kyocera AVX 009175003001006RoHS

Manufacturer
Kyocera AVXAsian Brands
MPN
009175003001006
LCSC Part #
C597789
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
-40℃~+125℃ Brick nogging 1A 150V 2.5mm SMD,P=2.5mm Solid State Lighting Connector Contacts RoHS
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8235$ 0.82
200+$ 0.319$ 63.80
500+$ 0.308$ 154.00
1,000+$ 0.3033$ 303.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Contacts
ManufacturerKyocera AVX
PackagingSMD,P=2.5mm
Row Spacing-
Operating Temperature Range-40℃~+125℃
Holder TypeBrick nogging
Current Rating (Max)1A
Voltage Rating (Max)150V
Connector Type-
Pitch2.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.