Kyocera AVX 009176002001006
| Manufacturer | Kyocera AVXAsian Brands |
| MPN | 009176002001006 |
| LCSC Part # | C597790 |
| Packaging | SMD,P=4mm |
| Customer # | |
| Key Attributes | -40℃~+125℃ Brick nogging 10A 250V 4mm SMD,P=4mm Solid State Lighting Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Contacts | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,P=4mm | |
| Row Spacing | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Holder Type | Brick nogging | |
| Current Rating (Max) | 10A | |
| Voltage Rating (Max) | 250V | |
| Connector Type | - | |
| Pitch | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9633 | $ 0.96 |
| 200+ | $ 0.374 | $ 74.80 |
| 500+ | $ 0.3599 | $ 179.95 |
| 1,000+ | $ 0.3536 | $ 353.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Contacts | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,P=4mm | |
| Row Spacing | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Holder Type | Brick nogging | |
| Current Rating (Max) | 10A | |
| Voltage Rating (Max) | 250V | |
| Connector Type | - | |
| Pitch | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

