Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Connector Type | SLOT | |
| Mounting Style | Straight | |
| Height Above Board | 15.2mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Welding Temperature (Max) | 130℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 736
736 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.481 | $ 0.48 |
| 6+ | $ 0.3915 | $ 2.35 |
| 50+ | $ 0.352 | $ 17.60 |
| 200+ | $ 0.2853 | $ 57.06 |
| 500+ | $ 0.264 | $ 132.00 |
| 1,600+ | $ 0.2519 | $ 403.04 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Connector Type | SLOT | |
| Mounting Style | Straight | |
| Height Above Board | 15.2mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Welding Temperature (Max) | 130℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



