Microchip Tech2222 ATTINY104-SSFR
| Manufacturer | |
| MPN | ATTINY104-SSFR |
| LCSC Part # | C614862 |
| Packaging | SOIC-14 |
| Customer # | |
| Description | 1KB -40℃~+125℃ AVR 12MHz FLASH 10bit 12 SOIC-14 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |