LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Analog Devices HMC1119LP4METR product image
  • HMC1119LP4METR thumbnail 1
  • HMC1119LP4METR thumbnail 2
  • HMC1119LP4METR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Analog Devices HMC1119LP4METRRoHS

Manufacturer
Analog DevicesAsian Brands
MPN
HMC1119LP4METR
LCSC Part #
C662546
Packaging
LFCSP-24(4x4)
Customer #
Key Attributes
50Ω 0.25dB~31.75dB 310mW 100MHz~6GHz LFCSP-24(4x4) Attenuators RoHS
Datasheetpdf iconAnalog Devices HMC1119LP4METR
In-Stock: 192
192 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 4.7473$ 4.75
10+$ 4.2066$ 42.07
30+$ 3.8853$ 116.56
100+$ 3.2241$ 322.41
500+$ 3.0743$ 1537.15
1,000+$ 3.0063$ 3006.30
Standard Packaging500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerAnalog Devices
PackagingLFCSP-24(4x4)
Impedance50Ω
Operating Temperature-40℃~+85℃
Attenuation Value0.25dB~31.75dB
Power (Watts)310mW
Frequency Range100MHz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece