Texas Instruments SN74F74DR
| Manufacturer | |
| MPN | SN74F74DR |
| LCSC Part # | C6805 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Set and Reset 74F D-Type 145MHz 16mA Supplementary type Positive Edge SOIC-14 Flip Flops RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-14 | |
| Source Current | 1mA | |
| Function | Set and Reset | |
| Series | 74F | |
| Supply Voltage | 4.5V~5.5V | |
| Type | D-Type | |
| Sink Current | 20mA | |
| Clock Frequency | 145MHz | |
| Input Capacitance | - | |
| Quiescent Current (Iq) | 16mA | |
| Maximum Propagation Delay | 5.8ns@5V,50pF | |
| Output Type | Supplementary type | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,184
2,184 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3046 | $ 0.30 |
| 10+ | $ 0.2435 | $ 2.44 |
| 30+ | $ 0.2129 | $ 6.39 |
| 100+ | $ 0.19 | $ 19.00 |
| 500+ | $ 0.1716 | $ 85.80 |
| 1,000+ | $ 0.1625 | $ 162.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-14 | |
| Source Current | 1mA | |
| Function | Set and Reset | |
| Series | 74F | |
| Supply Voltage | 4.5V~5.5V | |
| Type | D-Type | |
| Sink Current | 20mA | |
| Clock Frequency | 145MHz | |
| Input Capacitance | - | |
| Quiescent Current (Iq) | 16mA | |
| Maximum Propagation Delay | 5.8ns@5V,50pF | |
| Output Type | Supplementary type | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



