Analog Devices LTC2955ITS8-2#TRPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LTC2955ITS8-2#TRPBF |
| LCSC Part # | C683797 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | -40℃~+85℃ TSOT-23-8 Power Supply Controllers, Monitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23-8 | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.886 | $ 11.89 |
| 10+ | $ 10.7011 | $ 107.01 |
| 30+ | $ 7.6995 | $ 230.99 |
| 100+ | $ 7.0954 | $ 709.54 |
| 104+ | $ 7.0167 | $ 729.74 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23-8 | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



