Analog Devices LTC6905IS5#TRPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LTC6905IS5#TRPBF |
| LCSC Part # | C689624 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 2.7V~5.5V Yes -40℃~+85℃ 14mA TSOT-23-5 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23-5 | |
| supply voltage | 2.7V~5.5V | |
| Programmable | Yes | |
| operating temperature | -40℃~+85℃ | |
| Supply Current | 14mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.9463 | $ 14.95 |
| 10+ | $ 13.0368 | $ 130.37 |
| 30+ | $ 9.8792 | $ 296.38 |
| 100+ | $ 9.1362 | $ 913.62 |
| 104+ | $ 9.0388 | $ 940.04 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23-5 | |
| supply voltage | 2.7V~5.5V | |
| Programmable | Yes | |
| operating temperature | -40℃~+85℃ | |
| Supply Current | 14mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

