KEC Semicon KIA7029AF-RTF/P
| Manufacturer | |
| MPN | KIA7029AF-RTF/P |
| LCSC Part # | C69759 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | SOT-89-3 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | KEC Semicon | |
| Packaging | SOT-89-3 | |
| Reset Active Level | Active Low | |
| Type of the Power Management Chip | Voltage detector | |
| Threshold Voltage | 2.9V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 889
889 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2792 | $ 0.28 |
| 6+ | $ 0.2282 | $ 1.37 |
| 50+ | $ 0.2063 | $ 10.32 |
| 200+ | $ 0.179 | $ 35.80 |
| 1,000+ | $ 0.1485 | $ 148.50 |
| 2,000+ | $ 0.1412 | $ 282.40 |
| 3,000+ | $ 0.1393 | $ 417.90 |
| 5,000+ | $ 0.1381 | $ 690.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | KEC Semicon | |
| Packaging | SOT-89-3 | |
| Reset Active Level | Active Low | |
| Type of the Power Management Chip | Voltage detector | |
| Threshold Voltage | 2.9V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
