Yunxing SPE1CM471B09OL
| Manufacturer | YunxingAsian Brands |
| MPN | SPE1CM471B09OL |
| LCSC Part # | C697735 |
| Packaging | Through Hole,5.5x9mm |
| Customer # | |
| Key Attributes | 470uF 5000hrs@105℃ -55℃~+105℃ 16V 9mm 5.5mm ±20% Through Hole,5.5x9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,5.5x9mm | |
| Type | - | |
| Capacitance | 470uF | |
| Lifetime @ Temp | 5000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 16V | |
| L789 | 9mm | |
| φD | 5.5mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1239 | $ 0.62 |
| 50+ | $ 0.1023 | $ 5.12 |
| 150+ | $ 0.0914 | $ 13.71 |
| 1,000+ | $ 0.0704 | $ 70.40 |
| 2,000+ | $ 0.0639 | $ 127.80 |
| 5,000+ | $ 0.0607 | $ 303.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,5.5x9mm | |
| Type | - | |
| Capacitance | 470uF | |
| Lifetime @ Temp | 5000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 16V | |
| L789 | 9mm | |
| φD | 5.5mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



