TECHFUSE mSMD350
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD350 |
| LCSC Part # | C70130 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 6V 3.5A 100A 6A 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Voltage (Max) | 6V | |
| Hold Current | 3.5A | |
| Current Rating (Max) | 100A | |
| Trip Current | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 575
575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877 | $ 0.44 |
| 50+ | $ 0.0745 | $ 3.73 |
| 150+ | $ 0.0679 | $ 10.19 |
| 1,500+ | $ 0.063 | $ 94.50 |
| 3,000+ | $ 0.059 | $ 177.00 |
| 4,500+ | $ 0.057 | $ 256.50 |
| 10,500+ | $ 0.0565 | $ 593.25 |
| 19,500+ | $ 0.0562 | $ 1095.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Voltage (Max) | 6V | |
| Hold Current | 3.5A | |
| Current Rating (Max) | 100A | |
| Trip Current | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



