LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF58SM-10.0-2P product image
  • KF58SM-10.0-2P thumbnail 1
  • KF58SM-10.0-2P thumbnail 2
  • KF58SM-10.0-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF58SM-10.0-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF58SM-10.0-2P
LCSC Part #
C707712
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
-40℃~+105℃ 32A 750V Black Corner pin With Cover Plate 12~22 Straight Needle 10mm Through Hole,P=10mm Barrier Blocks RoHS
Datasheetpdf iconCixi Kefa Elec KF58SM-10.0-2P
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.204$ 0.20
10+$ 0.1995$ 2.00
30+$ 0.1965$ 5.90
100+$ 0.1785$ 17.85
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=10mm
Operating Temperature Range-40℃~+105℃
Current Rating (Max)32A
Voltage Rating (Max)750V
ColorBlack
Pin LocationCorner pin
Barrier TypeWith Cover Plate
Wire Gauge - AWG12~22
Mounting StyleStraight Needle
Pitch10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.