Cixi Kefa Elec KF88L-16.0-3P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF88L-16.0-3P |
| LCSC Part # | C707760 |
| Packaging | Through Hole,P=16mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 76A 1kV Black With Cover Plate 6~14 Straight Needle 16mm 16 Through Hole,P=16mm Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=16mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 76A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - AWG | 6~14 | |
| Mounting Style | Straight Needle | |
| Pitch | 16mm | |
| Wire Gauge - mm2 | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1024 | $ 1.10 |
| 10+ | $ 0.8763 | $ 8.76 |
| 30+ | $ 0.7793 | $ 23.38 |
| 100+ | $ 0.6584 | $ 65.84 |
| 500+ | $ 0.6046 | $ 302.30 |
| 1,000+ | $ 0.5723 | $ 572.30 |
Standard Packaging110/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=16mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 76A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - AWG | 6~14 | |
| Mounting Style | Straight Needle | |
| Pitch | 16mm | |
| Wire Gauge - mm2 | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



