Cixi Kefa Elec HB9500SS-9.5-9P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | HB9500SS-9.5-9P |
| LCSC Part # | C707852 |
| Packaging | Through Hole,P=9.5mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 32A 750V Black Corner pin With Cover Plate 10~18 Straight Needle 9.5mm Through Hole,P=9.5mm Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=9.5mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 32A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Pin Location | Corner pin | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Style | Straight Needle | |
| Pitch | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.673 | $ 0.67 |
| 10+ | $ 0.538 | $ 5.38 |
| 30+ | $ 0.4704 | $ 14.11 |
| 100+ | $ 0.4198 | $ 41.98 |
| 500+ | $ 0.3792 | $ 189.60 |
| 1,000+ | $ 0.359 | $ 359.00 |
Standard Packaging180/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=9.5mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 32A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Pin Location | Corner pin | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Style | Straight Needle | |
| Pitch | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



