LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC(Nippon Chemi-Con) APXK6R3ARA221MF461 product image
  • APXK6R3ARA221MF461 thumbnail 1
  • APXK6R3ARA221MF461 thumbnail 2
  • APXK6R3ARA221MF461 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC(Nippon Chemi-Con) APXK6R3ARA221MF461RoHS

Manufacturer
MPN
APXK6R3ARA221MF461
LCSC Part #
C709462
Packaging
SMD,6.3x4.5mm
Customer #
Key Attributes
220uF 6.3V ±20% SMD,6.3x4.5mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconNCC(Nippon Chemi-Con) APXK6R3ARA221MF461
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2947$ 0.29
6+$ 0.2405$ 1.44
50+$ 0.2173$ 10.87
200+$ 0.1883$ 37.66
1,000+$ 0.1754$ 175.40
2,000+$ 0.1677$ 335.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagingSMD,6.3x4.5mm
Type-
Lifetime @ Temp-
Capacitance220uF
L789-
φD-
Rated Voltage6.3V
Equivalent Series Resistance(ESR)-
Ripple Current-
Lead Spacing-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece