NCC(Nippon Chemi-Con) APSG160ETD271MF08J
| Manufacturer | |
| MPN | APSG160ETD271MF08J |
| LCSC Part # | C709551 |
| Packaging | Through Hole,6.3x8mm |
| Customer # | |
| Key Attributes | 270uF 8mm 6.3mm 16V ±20% Through Hole,6.3x8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Packaging | Through Hole,6.3x8mm | |
| Type | - | |
| Lifetime @ Temp | - | |
| Capacitance | 270uF | |
| L789 | 8mm | |
| φD | 6.3mm | |
| Rated Voltage | 16V | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,376
1,376 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2567 | $ 0.26 |
| 6+ | $ 0.2121 | $ 1.27 |
| 50+ | $ 0.193 | $ 9.65 |
| 200+ | $ 0.1691 | $ 33.82 |
| 500+ | $ 0.1585 | $ 79.25 |
| 2,000+ | $ 0.1283 | $ 256.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Packaging | Through Hole,6.3x8mm | |
| Type | - | |
| Lifetime @ Temp | - | |
| Capacitance | 270uF | |
| L789 | 8mm | |
| φD | 6.3mm | |
| Rated Voltage | 16V | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



