Utc(Unisonic Tech) LM324G-S14-R
| Manufacturer | Utc(Unisonic Tech)Asian Brands |
| MPN | LM324G-S14-R |
| LCSC Part # | C71099 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4 3mA SOIC-14 Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | SOIC-14 | |
| Number of Circuits | 4 | |
| Supply Current Per Channel | 3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1031 | $ 0.52 |
| 50+ | $ 0.0811 | $ 4.06 |
| 150+ | $ 0.0689 | $ 10.34 |
| 500+ | $ 0.0616 | $ 30.80 |
| 2,500+ | $ 0.0553 | $ 138.25 |
| 5,000+ | $ 0.0519 | $ 259.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | SOIC-14 | |
| Number of Circuits | 4 | |
| Supply Current Per Channel | 3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



