Utc(Unisonic Tech) TL431G-AE2-R
| Manufacturer | Utc(Unisonic Tech)Asian Brands |
| MPN | TL431G-AE2-R |
| LCSC Part # | C71129 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V 2.495V 100mA Programmable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Input Voltage | 2.495V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | 100mA | |
| Output Type | Programmable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16,580
16,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0219 | $ 4.38 |
| 600+ | $ 0.0186 | $ 11.16 |
| 3,000+ | $ 0.0166 | $ 49.80 |
| 9,000+ | $ 0.0149 | $ 134.10 |
| 21,000+ | $ 0.014 | $ 294.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Input Voltage | 2.495V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | 100mA | |
| Output Type | Programmable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



