Jinrui Electronic Materials Co. JK-SMD1210-110-16
| Manufacturer | Jinrui Electronic Materials Co.Asian Brands |
| MPN | JK-SMD1210-110-16 |
| LCSC Part # | C720080 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | -40℃~+85℃ 16V 1.1A 100A 600mW 2.2A 50mΩ 300ms 100mΩ 1210 PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage (Max) | 16V | |
| Hold Current | 1.1A | |
| Current Rating (Max) | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 2.2A | |
| Resistance - Initial (Ri) (Min) | 50mΩ | |
| Maximum Time to Trip | 300ms | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,980
5,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0368 | $ 3.68 |
| 300+ | $ 0.0329 | $ 9.87 |
| 1,000+ | $ 0.0299 | $ 29.90 |
| 4,000+ | $ 0.0241 | $ 96.40 |
| 8,000+ | $ 0.0229 | $ 183.20 |
| 20,000+ | $ 0.0226 | $ 452.00 |
| 40,000+ | $ 0.0224 | $ 896.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage (Max) | 16V | |
| Hold Current | 1.1A | |
| Current Rating (Max) | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 2.2A | |
| Resistance - Initial (Ri) (Min) | 50mΩ | |
| Maximum Time to Trip | 300ms | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



