LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Omron Electronics XG2A-1402 product image
  • XG2A-1402 thumbnail 1
  • XG2A-1402 thumbnail 2
  • XG2A-1402 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Omron Electronics XG2A-1402RoHS

Manufacturer
Omron ElectronicsAsian Brands
MPN
XG2A-1402
LCSC Part #
C726039
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm -55℃~+85℃ Two-piece(connector+pressure line) 1A 250V IDCconnector 2.54mm P=2.54mm Board In, Direct Wire to Board RoHS
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0226$ 4.02
10+$ 3.9282$ 39.28
30+$ 3.8652$ 115.96
100+$ 3.8022$ 380.22
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board
ManufacturerOmron Electronics
PackagingP=2.54mm
Row Spacing2.54mm
Operating Temperature Range-55℃~+85℃
Holder TypeTwo-piece(connector+pressure line)
Current Rating (Max)1A
Voltage Rating (Max)250V
Connector TypeIDCconnector
Pitch2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.