Nexperia 74LVC2T45DC,125
| Manufacturer | NexperiaAsian Brands |
| MPN | 74LVC2T45DC,125 |
| LCSC Part # | C730237 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | Tri-State,Unidirectional Voltage Level Translators 1.2V~5.5V -40℃~+125℃ Bidirectional 1.2V~5.5V 420Mbps VSSOP-8-0.5mm Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8-0.5mm | |
| output type | Tri-State,Unidirectional Voltage Level Translators | |
| Supply Voltage (VCCB) | 1.2V~5.5V | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Channel Type | Bidirectional | |
| Features | - | |
| Supply Voltage (VCCA) | 1.2V~5.5V | |
| Data Rate | 420Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,134
3,134 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3708 | $ 0.37 |
| 10+ | $ 0.3272 | $ 3.27 |
| 30+ | $ 0.3047 | $ 9.14 |
| 100+ | $ 0.2822 | $ 28.22 |
| 500+ | $ 0.2687 | $ 134.35 |
| 1,000+ | $ 0.2627 | $ 262.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8-0.5mm | |
| output type | Tri-State,Unidirectional Voltage Level Translators | |
| Supply Voltage (VCCB) | 1.2V~5.5V | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Channel Type | Bidirectional | |
| Features | - | |
| Supply Voltage (VCCA) | 1.2V~5.5V | |
| Data Rate | 420Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



