Analog Devices MAX31865AAP+T
| Manufacturer | Analog DevicesAsian Brands |
| MPN | MAX31865AAP+T |
| LCSC Part # | C779509 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 3V~3.6V SSOP-20-208mil Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | Analog Devices | |
| Packaging | SSOP-20-208mil | |
| number of channels | - | |
| Supply Voltage | 3V~3.6V | |
| resolution | - | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| Operating Temperature | - | |
| Interface | - | |
| differential input | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 93
93 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.4072 | $ 10.41 |
| 10+ | $ 9.1689 | $ 91.69 |
| 30+ | $ 7.7671 | $ 233.01 |
| 100+ | $ 7.1352 | $ 713.52 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | Analog Devices | |
| Packaging | SSOP-20-208mil | |
| number of channels | - | |
| Supply Voltage | 3V~3.6V | |
| resolution | - | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| Operating Temperature | - | |
| Interface | - | |
| differential input | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



