Texas Instruments TL431ACLPR
| Manufacturer | |
| MPN | TL431ACLPR |
| LCSC Part # | C80098 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 2.495V~36V 600uA parallel connection ±1% 100mA Adjustable TO-92-3 Voltage Reference RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Packaging | TO-92-3 | |
| Supply Current | - | |
| Output Voltage | 2.495V~36V | |
| Input Voltage | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Reference Type | parallel connection | |
| Noise - 10Hz to 10kHz | - | |
| Tolerance_01071450 | ±1% | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Temperature Coefficient | - | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1198 | $ 0.60 |
| 50+ | $ 0.0979 | $ 4.90 |
| 150+ | $ 0.0869 | $ 13.04 |
| 500+ | $ 0.0787 | $ 39.35 |
| 2,000+ | $ 0.0691 | $ 138.20 |
| 4,000+ | $ 0.0658 | $ 263.20 |
| 10,000+ | $ 0.0649 | $ 649.00 |
| 20,000+ | $ 0.0644 | $ 1288.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Packaging | TO-92-3 | |
| Supply Current | - | |
| Output Voltage | 2.495V~36V | |
| Input Voltage | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Reference Type | parallel connection | |
| Noise - 10Hz to 10kHz | - | |
| Tolerance_01071450 | ±1% | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Temperature Coefficient | - | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



