Microchip Tech2222 KSZ8863RLL
| Manufacturer | |
| MPN | KSZ8863RLL |
| LCSC Part # | C80930 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 3 以太网交换机 I2C, MII, RMII, SPI LQFP-48(7x7) Telecom RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | LQFP-48(7x7) | |
| Number of Channels | 3 | |
| Application Function | 以太网交换机 | |
| Supply Voltage | 1.8V;2.5V;3.3V | |
| Interface | I2C, MII, RMII, SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 242
242 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.8807 | $ 19.88 |
| 10+ | $ 19.0342 | $ 190.34 |
| 30+ | $ 17.5679 | $ 527.04 |
| 100+ | $ 16.2891 | $ 1628.91 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | LQFP-48(7x7) | |
| Number of Channels | 3 | |
| Application Function | 以太网交换机 | |
| Supply Voltage | 1.8V;2.5V;3.3V | |
| Interface | I2C, MII, RMII, SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



