Texas Instruments SN74LV373APWR
| Manufacturer | |
| MPN | SN74LV373APWR |
| LCSC Part # | C8127 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~5.5V D-Typelocking Latch 74LV Tri-State 16mA 16mA 1ns TSSOP-20 Latches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-20 | |
| Supply Voltage | 2V~5.5V | |
| Logic Type | D-Typelocking Latch | |
| Series | 74LV | |
| OperatingTemperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Source Current | 16mA | |
| Sink Current | 16mA | |
| Propagation Delay | 1ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6155 | $ 0.62 |
| 10+ | $ 0.492 | $ 4.92 |
| 30+ | $ 0.4302 | $ 12.91 |
| 100+ | $ 0.3839 | $ 38.39 |
| 500+ | $ 0.3468 | $ 173.40 |
| 1,000+ | $ 0.3283 | $ 328.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-20 | |
| Supply Voltage | 2V~5.5V | |
| Logic Type | D-Typelocking Latch | |
| Series | 74LV | |
| OperatingTemperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Source Current | 16mA | |
| Sink Current | 16mA | |
| Propagation Delay | 1ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



