3PEAKTEST1 TP3232N-SR
| Manufacturer | 3PEAKTEST1Asian Brands |
| MPN | TP3232N-SR |
| LCSC Part # | C81661 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | -40℃~+125℃ transceiver 3V~5.5V 470Kbps Yes NO 2/2 ±8kV SOIC-16 Drivers, Receivers, Transceivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAKTEST1 | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Types | transceiver | |
| Supply Voltage | 3V~5.5V | |
| Data Rate | 470Kbps | |
| charge pump | Yes | |
| Whether the isolation | NO | |
| Driver/receiver | 2/2 | |
| ESD Protect | ±8kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2234 | $ 1.12 |
| 50+ | $ 0.1825 | $ 9.13 |
| 150+ | $ 0.1649 | $ 24.74 |
| 500+ | $ 0.143 | $ 71.50 |
| 2,500+ | $ 0.1332 | $ 333.00 |
| 5,000+ | $ 0.1274 | $ 637.00 |
| 10,000+ | $ 0.1259 | $ 1259.00 |
| 20,000+ | $ 0.1249 | $ 2498.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAKTEST1 | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Types | transceiver | |
| Supply Voltage | 3V~5.5V | |
| Data Rate | 470Kbps | |
| charge pump | Yes | |
| Whether the isolation | NO | |
| Driver/receiver | 2/2 | |
| ESD Protect | ±8kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



