Ningbo Kangnex Elec WJ2EDGRC-5.08-6P
| Manufacturer | Ningbo Kangnex ElecAsian Brands |
| MPN | WJ2EDGRC-5.08-6P |
| LCSC Part # | C8435 |
| Packaging | Through Hole,Right Angle,P=5.08mm |
| Customer # | |
| Key Attributes | Green Bend 5.08mm Board Edge/Receptacle-Close Through Hole,Right Angle,P=5.08mm Headers, Plugs and Sockets RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Ningbo Kangnex Elec | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Color | Green | |
| Mounting Style | Bend | |
| Pitch | 5.08mm | |
| Connector Type | Board Edge/Receptacle-Close |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1038 | $ 0.52 |
| 50+ | $ 0.0855 | $ 4.28 |
| 150+ | $ 0.0763 | $ 11.45 |
| 500+ | $ 0.0694 | $ 34.70 |
| 2,500+ | $ 0.0639 | $ 159.75 |
| 5,000+ | $ 0.0611 | $ 305.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Ningbo Kangnex Elec | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Color | Green | |
| Mounting Style | Bend | |
| Pitch | 5.08mm | |
| Connector Type | Board Edge/Receptacle-Close |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C8435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



