Ningbo Kangnex Elec WJ500H-5.08-2P
| Manufacturer | Ningbo Kangnex ElecAsian Brands |
| MPN | WJ500H-5.08-2P |
| LCSC Part # | C8478 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 18A -40℃~+105℃ 250V 14~30 Straight Needle Green 5.08mm 2.5 Through Hole,P=5.08mm Wire to Board RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Ningbo Kangnex Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating (Max) | 18A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 250V | |
| Wire Gauge - AWG | 14~30 | |
| Mounting Style | Straight Needle | |
| Color | Green | |
| Pitch | 5.08mm | |
| Wire Gauge - mm2 | 2.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 325
325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1496 | $ 0.75 |
| 50+ | $ 0.1219 | $ 6.10 |
| 300+ | $ 0.11 | $ 33.00 |
| 600+ | $ 0.0951 | $ 57.06 |
| 2,400+ | $ 0.0885 | $ 212.40 |
| 5,100+ | $ 0.0846 | $ 431.46 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Ningbo Kangnex Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating (Max) | 18A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 250V | |
| Wire Gauge - AWG | 14~30 | |
| Mounting Style | Straight Needle | |
| Color | Green | |
| Pitch | 5.08mm | |
| Wire Gauge - mm2 | 2.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C8478 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



