Murata Electronics NCP15XQ102J03RC
| Manufacturer | |
| MPN | NCP15XQ102J03RC |
| LCSC Part # | C882460 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1kΩ 3706K 1mA 100mW 3634K ±5% 3650K ±2% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 1kΩ | |
| B Constant (25℃/100℃) | 3706K | |
| Steady State Current (Max) | 1mA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3634K | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3650K | |
| B Constant Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,730
4,730 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0449 | $ 0.45 |
| 100+ | $ 0.038 | $ 3.80 |
| 300+ | $ 0.0345 | $ 10.35 |
| 1,000+ | $ 0.0319 | $ 31.90 |
| 5,000+ | $ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 1kΩ | |
| B Constant (25℃/100℃) | 3706K | |
| Steady State Current (Max) | 1mA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3634K | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3650K | |
| B Constant Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



