Holtek Semicon BS86D20A-3
| Manufacturer | Holtek SemiconAsian Brands |
| MPN | BS86D20A-3 |
| LCSC Part # | C89204 |
| Packaging | SOP-28-300mil |
| Customer # | |
| Key Attributes | 8KB FLASH 12bit -40℃~+85℃ RISC 768Byte SOP-28-300mil Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Holtek Semicon | |
| Packaging | SOP-28-300mil | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 8KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 8KB | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.7V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;LCD/LED Driver;Touch button;CCP capture/compare;Watchdog;10BitTimer | |
| CPU Core | RISC | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 768Byte | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0506 | $ 1.05 |
| 10+ | $ 0.8351 | $ 8.35 |
| 27+ | $ 0.7427 | $ 20.05 |
| 108+ | $ 0.6275 | $ 67.77 |
| 513+ | $ 0.5762 | $ 295.59 |
| 999+ | $ 0.5454 | $ 544.85 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Holtek Semicon | |
| Packaging | SOP-28-300mil | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 8KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 8KB | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.7V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;LCD/LED Driver;Touch button;CCP capture/compare;Watchdog;10BitTimer | |
| CPU Core | RISC | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 768Byte | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
