Dailywell 1MD3T1B1M1QES-5
| Manufacturer | |
| MPN | 1MD3T1B1M1QES-5 |
| LCSC Part # | C908268 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle -40℃~+85℃ DPDT Straight Solder Lug 40000 Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 725
725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.08 | $ 1.08 |
| 10+ | $ 0.8585 | $ 8.59 |
| 30+ | $ 0.7635 | $ 22.91 |
| 100+ | $ 0.6451 | $ 64.51 |
| 500+ | $ 0.5923 | $ 296.15 |
| 1,000+ | $ 0.5607 | $ 560.70 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



