Holtek Semicon HT68F002
| Hersteller | Holtek SemiconAsian Brands |
| Herst.-Teilenr. | HT68F002 |
| LCSC-Nr. | C91297 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | 1KB FLASH -40℃~+85℃ RISC 64Byte SOP-8 Microcontrollers |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | Holtek Semicon | |
| Verp. | SOP-8 | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 1KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 1KB | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | - | |
| Operating Voltage Range | 2.2V~5.5V | |
| Peripheral/Function | Low-VoltageDetect;CCP capture/compare;Watchdog;10BitTimer | |
| Operating Temperature Range | -40℃~+85℃ | |
| CPU Core | RISC | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 64Byte | |
| I2C | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | Holtek Semicon | |
| Verp. | SOP-8 | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 1KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 1KB | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| ADC (Bit) | - | |
| Operating Voltage Range | 2.2V~5.5V | |
| Peripheral/Function | Low-VoltageDetect;CCP capture/compare;Watchdog;10BitTimer | |
| Operating Temperature Range | -40℃~+85℃ | |
| CPU Core | RISC | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 64Byte | |
| I2C | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 283
283 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4097 | $ 0.41 |
| 6+ | $ 0.3338 | $ 2.00 |
| 100+ | $ 0.3005 | $ 30.05 |
| 200+ | $ 0.2595 | $ 51.90 |
| 500+ | $ 0.2413 | $ 120.65 |
| 1,600+ | $ 0.2307 | $ 369.12 |
| 3,000+ | $ 0.2276 | $ 682.80 |
| 5,000+ | $ 0.2261 | $ 1130.50 |
Standardgehäuse100/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | Holtek Semicon | |
| Verp. | SOP-8 | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 1KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 1KB | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | - | |
| Operating Voltage Range | 2.2V~5.5V | |
| Peripheral/Function | Low-VoltageDetect;CCP capture/compare;Watchdog;10BitTimer | |
| Operating Temperature Range | -40℃~+85℃ | |
| CPU Core | RISC | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 64Byte | |
| I2C | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | Holtek Semicon | |
| Verp. | SOP-8 | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 1KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 1KB | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| ADC (Bit) | - | |
| Operating Voltage Range | 2.2V~5.5V | |
| Peripheral/Function | Low-VoltageDetect;CCP capture/compare;Watchdog;10BitTimer | |
| Operating Temperature Range | -40℃~+85℃ | |
| CPU Core | RISC | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 64Byte | |
| I2C | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
