STC Micro STC8G1K08A-36I-SOP8
| Manufacturer | STC MicroAsian Brands |
| MPN | STC8G1K08A-36I-SOP8 |
| LCSC Part # | C915663 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8KB FLASH 10bit -40℃~+85℃ 51Series 1.25KB SOP-8 Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | SOP-8 | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 8KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 8KB | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 10bit | |
| Operating Voltage Range | 1.9V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;CCP capture/compare;Multiplier;Divider;Watchdog | |
| CPU Core | 51Series | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 1.25KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3271 | $ 1.64 |
| 50+ | $ 0.265 | $ 13.25 |
| 200+ | $ 0.2257 | $ 45.14 |
| 7,500+ | $ 0.1987 | $ 1490.25 |
| 14,500+ | $ 0.1912 | $ 2772.40 |
| 20,000+ | $ 0.1868 | $ 3736.00 |
| 23,000+ | $ 0.1853 | $ 4261.90 |
| 30,000+ | $ 0.184 | $ 5520.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | SOP-8 | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 8KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 8KB | |
| 8Bit Timer | - | |
| PWM (Bit) | - | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 10bit | |
| Operating Voltage Range | 1.9V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;CCP capture/compare;Multiplier;Divider;Watchdog | |
| CPU Core | 51Series | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 1.25KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



