TDK NTCG063JF103FTB
| Manufacturer | TDKAsian Brands |
| MPN | NTCG063JF103FTB |
| LCSC Part # | C92037 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 10kΩ 3453K 310uA 100mW 3435K ±1% 3380K ±1% 0201 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | 3453K | |
| Steady State Current (Max) | 310uA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3380K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,950
13,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0122 | $ 0.61 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,500+ | $ 0.0073 | $ 10.95 |
| 15,000+ | $ 0.0072 | $ 108.00 |
| 45,000+ | $ 0.0071 | $ 319.50 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | 3453K | |
| Steady State Current (Max) | 310uA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3380K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



