FH (Guangdong Fenghua Advanced Tech)-1 CBG100505U300T
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1Asian Brands |
| MPN | CBG100505U300T |
| LCSC Part # | C92614 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 30Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| DC Resistance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0027 | $ 0.27 |
| 1,000+ | $ 0.0014 | $ 1.40 |
| 10,000+ | $ 0.0012 | $ 12.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 0402 | |
| DC Resistance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



